New at DigiKey
5V, 9V, 10V, 12V, 15V, 20V 65 W AC/DC External Adapter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165LN-USB-C-CHARGER

DigiKey Part Number
5214-165LN-USB-C-CHARGER-ND
Manufacturer
Manufacturer Product Number
165LN-USB-C-CHARGER
Description
65W LAPTOP CHARGER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5V, 9V, 10V, 12V, 15V, 20V 65 W AC/DC External Adapter Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
100 ~ 240 VAC
Manufacturer
StarTech.com
Voltage - Output
5V, 9V, 10V, 12V, 15V, 20V
Packaging
Box
Current - Output (Max)
5A
Part Status
Active
Power (Watts)
65 W
Region Utilized
North America
Operating Temperature
0°C ~ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 742
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 032,47000 Kč1 032,47 Kč
5949,48800 Kč4 747,44 Kč
10915,80700 Kč9 158,07 Kč
25873,11360 Kč21 827,84 Kč
50842,14580 Kč42 107,29 Kč
100812,28030 Kč81 228,03 Kč
250774,41044 Kč193 602,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,47000 Kč
Unit Price with VAT:1 249,28870 Kč