
15FT-LC15A-POWERCORD | |
|---|---|
DigiKey Part Number | 5214-15FT-LC15A-POWERCORD-ND |
Manufacturer | |
Manufacturer Product Number | 15FT-LC15A-POWERCORD |
Description | AC POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 60320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 60320-C13 | |
Number of Conductors | 3 | |
Wire Gauge | 14 AWG | |
Length | 15.00' (4.57m) | |
Color | Black | |
Voltage Rating | 125VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,89000 Kč | 931,89 Kč |
| 10 | 792,08700 Kč | 7 920,87 Kč |
| 25 | 742,50600 Kč | 18 562,65 Kč |
| 50 | 707,09500 Kč | 35 354,75 Kč |
| 100 | 673,38070 Kč | 67 338,07 Kč |
| 250 | 631,27800 Kč | 157 819,50 Kč |
| Unit Price without VAT: | 931,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,58690 Kč |



