New Product
1394_99_6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394_99_10

DigiKey Part Number
5214-1394_99_10-ND
Manufacturer
Manufacturer Product Number
1394_99_10
Description
10 FT 1394B FIREWIRE CABLE 9-9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, 9 Position
2nd Connector
Plug, 9 Position
Length
10.00' (3.05m)
Color
Black
Transfer Rate
800Mbps
Shielding
Yes
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1491,59000 Kč491,59 Kč
Manufacturers Standard Package
Unit Price without VAT:491,59000 Kč
Unit Price with VAT:594,82390 Kč