
1014GCN-WALL-CHARGER | |
|---|---|
DigiKey Part Number | 5214-1014GCN-WALL-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 1014GCN-WALL-CHARGER |
Description | 140W USB-C GAN WALL CHARGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Wall Mount Battery Charger 5V, 9V, 12V, 15V, 20V, 28V 3A, 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Wall Mount | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V, 9V, 12V, 15V, 20V, 28V | |
Charge Current - Max | 3A, 5A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 140W | |
Size / Dimension | 2.70" L x 1.20" W x 3.10" H (68.58mm x 30.48mm x 78.74mm) | |
Mounting Type | Wall Mount | |
Termination Style | USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 25°C | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 339,39000 Kč | 2 339,39 Kč |
| Unit Price without VAT: | 2 339,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 830,66190 Kč |


