
YPY1111C-2005-TR | |
|---|---|
DigiKey Part Number | YPY1111C-2005-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YPY1111C-2005-TR |
Description | LED YLW-GRN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 575nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,27902 Kč | 9 116,08 Kč |
| 8 000 | 2,15240 Kč | 17 219,20 Kč |
| 12 000 | 1,96247 Kč | 23 549,64 Kč |
| 28 000 | 1,83587 Kč | 51 404,36 Kč |
| 100 000 | 1,61430 Kč | 161 430,00 Kč |
| Unit Price without VAT: | 2,27902 Kč |
|---|---|
| Unit Price with VAT: | 2,75761 Kč |


