VYPY1105W-4C52A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stanley Electric Co
In Stock: 0
Unit Price: 2,40459 Kč
Image for VYPY1105W-4C52A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VYPY1105W-4C52A-TR

DigiKey Part Number
404-VYPY1105W-4C52A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VYPY1105W-4C52A-TR
Description
LED YLW-GRN CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,95093 Kč3 901,86 Kč
4 0001,82006 Kč7 280,24 Kč
6 0001,75281 Kč10 516,86 Kč
10 0001,67680 Kč16 768,00 Kč
14 0001,63150 Kč22 841,00 Kč
20 0001,58730 Kč31 746,00 Kč
50 0001,48963 Kč74 481,50 Kč
100 0001,42879 Kč142 879,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,95093 Kč
Unit Price with VAT:2,36063 Kč