
VTAN1116P-TR | |
|---|---|
DigiKey Part Number | 404-1326-2-ND - Tape & Reel (TR) 404-1326-1-ND - Cut Tape (CT) 404-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTAN1116P-TR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 50mA 1.8mW/sr @ 20mA 40° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer Stanley Electric Co | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 1.8mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,56554 Kč | 1 282,77 Kč |
| 1 000 | 2,36542 Kč | 2 365,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10743 Kč | 6 322,29 Kč |
| 6 000 | 1,97556 Kč | 11 853,36 Kč |
| 9 000 | 1,90788 Kč | 17 170,92 Kč |
| 15 000 | 1,83135 Kč | 27 470,25 Kč |
| 21 000 | 1,78582 Kč | 37 502,22 Kč |
| 30 000 | 1,74139 Kč | 52 241,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

