


VMNN110CMS-TR | |
|---|---|
DigiKey Part Number | 404-VMNN110CMS-TR-ND - Tape & Reel (TR) 404-VMNN110CMS-TRCT-ND - Cut Tape (CT) 404-VMNN110CMS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMNN110CMS-TR |
Description | AUTOMOTIVE INFRARED (IR) EMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm (925nm ~ 955nm) 2.9V 1A 890mW/sr @ 1A 45° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 890mW/sr @ 1A | |
Wavelength | 945nm (925nm ~ 955nm) | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 56,02755 Kč | 224 110,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 84,22300 Kč | 842,23 Kč |
| 100 | 67,37000 Kč | 6 737,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 87,58300 Kč | 875,83 Kč |
| 100 | 70,06400 Kč | 7 006,40 Kč |
| 500 | 62,40354 Kč | 31 201,77 Kč |
| 1 000 | 60,41797 Kč | 60 417,97 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |

