
VMGN1108MS-TR | |
|---|---|
DigiKey Part Number | 404-VMGN1108MS-TR-ND - Tape & Reel (TR) 404-VMGN1108MS-TRCT-ND - Cut Tape (CT) 404-VMGN1108MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMGN1108MS-TR |
Description | AUTOMOTIVE INFRARED (IR) EMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm (835nm ~ 875nm) 1.8V 1A 210mW/sr @ 1A (Typ) 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 210mW/sr @ 1A (Typ) | |
Wavelength | 855nm (835nm ~ 875nm) | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 100 | 40,50930 Kč | 4 050,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,51812 Kč | 17 759,06 Kč |
| 1 000 | 33,89308 Kč | 33 893,08 Kč |
| 1 500 | 33,06079 Kč | 49 591,18 Kč |
| 2 500 | 32,12173 Kč | 80 304,32 Kč |
| 3 500 | 31,56341 Kč | 110 471,93 Kč |
| 5 000 | 31,01934 Kč | 155 096,70 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

