Infrared (IR) Emitter 945nm 1.5V 1A 440mW/sr @ 1A 60° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 945nm 1.5V 1A 440mW/sr @ 1A 60° 3-SMD, No Lead
IR LED/VCSEL for In-Cabin sensing applications (DMS, OMS)

VMFN1107MS-TR

DigiKey Part Number
404-VMFN1107MS-TR-ND - Tape & Reel (TR)
404-VMFN1107MS-TRCT-ND - Cut Tape (CT)
404-VMFN1107MS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMFN1107MS-TR
Description
AUTOMOTIVE INFRARED (IR) EMITTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 1.5V 1A 440mW/sr @ 1A 60° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
440mW/sr @ 1A
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1051,88600 Kč518,86 Kč
10040,50930 Kč4 050,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,51812 Kč17 759,06 Kč
1 00033,89308 Kč33 893,08 Kč
1 50033,06079 Kč49 591,18 Kč
2 50032,12173 Kč80 304,32 Kč
3 50031,56341 Kč110 471,93 Kč
5 00031,01934 Kč155 096,70 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč