

VMFN1107MS-TR | |
|---|---|
DigiKey Part Number | 404-VMFN1107MS-TR-ND - Tape & Reel (TR) 404-VMFN1107MS-TRCT-ND - Cut Tape (CT) 404-VMFN1107MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMFN1107MS-TR |
Description | AUTOMOTIVE INFRARED (IR) EMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.5V 1A 440mW/sr @ 1A 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 440mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,70000 Kč | 67,70 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 100 | 38,63970 Kč | 3 863,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,87874 Kč | 16 939,37 Kč |
| 1 000 | 32,32878 Kč | 32 328,78 Kč |
| 1 500 | 31,53481 Kč | 47 302,22 Kč |
| 2 500 | 30,63918 Kč | 76 597,95 Kč |
| 3 500 | 30,10667 Kč | 105 373,35 Kč |
| 5 000 | 29,58768 Kč | 147 938,40 Kč |
| Unit Price without VAT: | 67,70000 Kč |
|---|---|
| Unit Price with VAT: | 81,91700 Kč |

