
VFJY1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1320-2-ND - Tape & Reel (TR) 404-1320-1-ND - Cut Tape (CT) 404-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFJY1104LS-TR |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFJY1104LS-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150141YS73100 | Würth Elektronik | 3 459 | 732-5004-1-ND | 3,99000 Kč | Parametric Equivalent |
| LY T676-S1T1-26-Z | ams-OSRAM USA INC. | 4 817 | 475-LYT676-S1T1-26-ZCT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 7,12460 Kč | 712,46 Kč |
| 500 | 5,91346 Kč | 2 956,73 Kč |
| 1 000 | 5,51554 Kč | 5 515,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,57442 Kč | 9 148,84 Kč |
| 4 000 | 4,31635 Kč | 17 265,40 Kč |
| 6 000 | 4,18399 Kč | 25 103,94 Kč |
| 10 000 | 4,03449 Kč | 40 344,90 Kč |
| 14 000 | 3,94555 Kč | 55 237,70 Kč |
| 20 000 | 3,85883 Kč | 77 176,60 Kč |
| 50 000 | 3,66738 Kč | 183 369,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

