
VFJD1105W-5C63A-TR | |
|---|---|
DigiKey Part Number | 404-1317-2-ND - Tape & Reel (TR) 404-1317-1-ND - Cut Tape (CT) 404-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFJD1105W-5C63A-TR |
Description | LED YLW-GRN CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,54700 Kč | 45,47 Kč |
| 100 | 3,20380 Kč | 320,38 Kč |
| 500 | 2,59588 Kč | 1 297,94 Kč |
| 1 000 | 2,39528 Kč | 2 395,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,22425 Kč | 4 448,50 Kč |
| 4 000 | 2,07869 Kč | 8 314,76 Kč |
| 6 000 | 2,00393 Kč | 12 023,58 Kč |
| 10 000 | 1,91942 Kč | 19 194,20 Kč |
| 14 000 | 1,86909 Kč | 26 167,26 Kč |
| 20 000 | 1,81997 Kč | 36 399,40 Kč |
| 50 000 | 1,71145 Kč | 85 572,50 Kč |
| 100 000 | 1,64387 Kč | 164 387,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

