
VFHY1111C-3BX2D-TR | |
|---|---|
DigiKey Part Number | 404-1315-2-ND - Tape & Reel (TR) 404-1315-1-ND - Cut Tape (CT) 404-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHY1111C-3BX2D-TR |
Description | LED YELLOW DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,30560 Kč | 230,56 Kč |
| 500 | 1,84740 Kč | 923,70 Kč |
| 1 000 | 1,69580 Kč | 1 695,80 Kč |
| 2 000 | 1,56624 Kč | 3 132,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45606 Kč | 5 824,24 Kč |
| 8 000 | 1,36227 Kč | 10 898,16 Kč |
| 12 000 | 1,31413 Kč | 15 769,56 Kč |
| 20 000 | 1,25969 Kč | 25 193,80 Kč |
| 28 000 | 1,22728 Kč | 34 363,84 Kč |
| 40 000 | 1,19566 Kč | 47 826,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


