Ultraviolet (UV) Emitter 265nm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultraviolet (UV) Emitter 265nm Module
Stanley Electric's UV-C technology
Stanley Electric UV-C LED Disinfection Systems for Running Water

ULR1B

DigiKey Part Number
404-ULR1B-ND
Manufacturer
Manufacturer Product Number
ULR1B
Description
265NM UV-C LED REACTOR FOR RUNNI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Box
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
265nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
-
Orientation
Top View
Operating Temperature
-
Mounting Type
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 709,64000 Kč4 709,64 Kč
104 117,01500 Kč41 170,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 709,64000 Kč
Unit Price with VAT:5 698,66440 Kč