Infrared (IR) Emitter 855nm 1.8V 1.5A 350mW/sr @ 1A 60° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1107MS-TR

DigiKey Part Number
404-MGN1107MS-TR-ND - Tape & Reel (TR)
404-MGN1107MS-TRCT-ND - Cut Tape (CT)
404-MGN1107MS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1107MS-TR
Description
INFRARED (IR) EMITTER 855NM 1.8V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.8V 1.5A 350mW/sr @ 1A 60° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
855nm
Manufacturer
Stanley Electric Co
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 125°C
Current - DC Forward (If) (Max)
1.5A
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
350mW/sr @ 1A
Package / Case
3-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1047,62300 Kč476,23 Kč
10037,04680 Kč3 704,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,39572 Kč16 197,86 Kč
1 00030,88134 Kč30 881,34 Kč
1 50030,10553 Kč45 158,30 Kč
2 50029,22997 Kč73 074,93 Kč
3 50028,70943 Kč100 483,01 Kč
5 00028,20225 Kč141 011,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč