
MGN1107MS-TR | |
|---|---|
DigiKey Part Number | 404-MGN1107MS-TR-ND - Tape & Reel (TR) 404-MGN1107MS-TRCT-ND - Cut Tape (CT) 404-MGN1107MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1107MS-TR |
Description | INFRARED (IR) EMITTER 855NM 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.8V 1.5A 350mW/sr @ 1A 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 350mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,42000 Kč | 62,42 Kč |
| 10 | 45,37800 Kč | 453,78 Kč |
| 100 | 35,29530 Kč | 3 529,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,86528 Kč | 15 432,64 Kč |
| 1 000 | 29,42218 Kč | 29 422,18 Kč |
| 1 500 | 28,68287 Kč | 43 024,31 Kč |
| 2 500 | 27,84875 Kč | 69 621,88 Kč |
| 3 500 | 27,35287 Kč | 95 735,04 Kč |
| 5 000 | 26,86958 Kč | 134 347,90 Kč |
| Unit Price without VAT: | 62,42000 Kč |
|---|---|
| Unit Price with VAT: | 75,52820 Kč |

