
JGN1104LS-AR | |
|---|---|
DigiKey Part Number | 404-1206-2-ND - Tape & Reel (TR) 404-1206-1-ND - Cut Tape (CT) 404-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JGN1104LS-AR |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 5mW/sr @ 50mA 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč |
| 10 | 16,39500 Kč | 163,95 Kč |
| 100 | 12,17780 Kč | 1 217,78 Kč |
| 500 | 10,30022 Kč | 5 150,11 Kč |
| 1 000 | 9,68582 Kč | 9 685,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,16473 Kč | 18 329,46 Kč |
| 4 000 | 8,72297 Kč | 34 891,88 Kč |
| 6 000 | 8,49665 Kč | 50 979,90 Kč |
| 10 000 | 8,24124 Kč | 82 412,40 Kč |
| 14 000 | 8,08939 Kč | 113 251,46 Kč |
| 20 000 | 7,94141 Kč | 158 828,20 Kč |
| Unit Price without VAT: | 23,30000 Kč |
|---|---|
| Unit Price with VAT: | 28,19300 Kč |



