
JFN1105H-TR | |
|---|---|
DigiKey Part Number | 404-JFN1105H-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JFN1105H-TR |
Description | LED IR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (920nm ~ 980nm) 1.35V 120mA 22.5mW/sr @ 50mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 120mA | |
Radiant Intensity (Ie) Min @ If | 22.5mW/sr @ 50mA | |
Wavelength | 950nm (920nm ~ 980nm) | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,75194 Kč | 15 503,88 Kč |
| 4 000 | 7,36284 Kč | 29 451,36 Kč |
| 6 000 | 7,16343 Kč | 42 980,58 Kč |
| 10 000 | 6,93835 Kč | 69 383,50 Kč |
| 14 000 | 6,80452 Kč | 95 263,28 Kč |
| 20 000 | 6,67405 Kč | 133 481,00 Kč |
| Unit Price without VAT: | 7,75194 Kč |
|---|---|
| Unit Price with VAT: | 9,37985 Kč |


