
FWR1107MS-TR | |
|---|---|
DigiKey Part Number | 404-FWR1107MS-TR-ND - Tape & Reel (TR) 404-FWR1107MS-TRCT-ND - Cut Tape (CT) 404-FWR1107MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FWR1107MS-TR |
Description | INFRARED (IR) EMITTER 755NM 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 755nm 1.8V 1A 270mW/sr @ 700mA 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 270mW/sr @ 700mA | |
Wavelength | 755nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 58,14300 Kč | 581,43 Kč |
| 100 | 45,64340 Kč | 4 564,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,16078 Kč | 20 080,39 Kč |
| 1 000 | 38,37636 Kč | 38 376,36 Kč |
| 1 500 | 37,46253 Kč | 56 193,79 Kč |
| 2 500 | 36,43161 Kč | 91 079,02 Kč |
| 3 500 | 35,81887 Kč | 125 366,04 Kč |
| 5 000 | 35,22175 Kč | 176 108,75 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |




