
FR1111C-0105-TR | |
---|---|
DigiKey Part Number | 404-FR1111C-0105-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1111C-0105-TR |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 5mA | |
Viewing Angle | 140°, 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,44165 Kč | 5 766,60 Kč |
8 000 | 1,34950 Kč | 10 796,00 Kč |
12 000 | 1,30217 Kč | 15 626,04 Kč |
20 000 | 1,24867 Kč | 24 973,40 Kč |
28 000 | 1,21683 Kč | 34 071,24 Kč |
40 000 | 1,18574 Kč | 47 429,60 Kč |
100 000 | 1,11710 Kč | 111 710,00 Kč |
Unit Price without VAT: | 1,44165 Kč |
---|---|
Unit Price with VAT: | 1,74440 Kč |