
FKR1113F-TR | |
|---|---|
DigiKey Part Number | 404-1271-2-ND - Tape & Reel (TR) 404-1271-1-ND - Cut Tape (CT) 404-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKR1113F-TR |
Description | LED RED DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 638nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color White | Size / Dimension 2.10mm L x 1.00mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,99800 Kč | 399,80 Kč |
| 500 | 3,25720 Kč | 1 628,60 Kč |
| 1 000 | 3,01342 Kč | 3 013,42 Kč |
| 2 000 | 2,80565 Kč | 5 611,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,62906 Kč | 10 516,24 Kč |
| 8 000 | 2,47908 Kč | 19 832,64 Kč |
| 12 000 | 2,40217 Kč | 28 826,04 Kč |
| 20 000 | 2,31529 Kč | 46 305,80 Kč |
| 28 000 | 2,26361 Kč | 63 381,08 Kč |
| 40 000 | 2,21318 Kč | 88 527,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


