Yellow-Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHD1105P-TR

DigiKey Part Number
404-1208-2-ND - Tape & Reel (TR)
404-1208-1-ND - Cut Tape (CT)
404-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FHD1105P-TR
Description
LED YLW-GRN CLEAR 1005 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.25mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.00mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,63300 Kč36,33 Kč
1002,54710 Kč254,71 Kč
5002,04814 Kč1 024,07 Kč
1 0001,88289 Kč1 882,89 Kč
2 0001,74158 Kč3 483,16 Kč
5 0001,58669 Kč7 933,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,48970 Kč14 897,00 Kč
20 0001,40741 Kč28 148,20 Kč
30 0001,36521 Kč40 956,30 Kč
50 0001,31755 Kč65 877,50 Kč
70 0001,28921 Kč90 244,70 Kč
100 0001,26156 Kč126 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč