
FHA1105P-TR | |
|---|---|
DigiKey Part Number | 404-1210-2-ND - Tape & Reel (TR) 404-1210-1-ND - Cut Tape (CT) 404-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHA1105P-TR |
Description | LED AMBER CLEAR 1005 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 604nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FHA1105P-TR Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.00mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,40220 Kč | 240,22 Kč |
| 500 | 1,92804 Kč | 964,02 Kč |
| 1 000 | 1,77097 Kč | 1 770,97 Kč |
| 2 000 | 1,63669 Kč | 3 273,38 Kč |
| 5 000 | 1,48943 Kč | 7 447,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39721 Kč | 13 972,10 Kč |
| 20 000 | 1,31896 Kč | 26 379,20 Kč |
| 30 000 | 1,27881 Kč | 38 364,30 Kč |
| 50 000 | 1,23348 Kč | 61 674,00 Kč |
| 70 000 | 1,20652 Kč | 84 456,40 Kč |
| 100 000 | 1,18021 Kč | 118 021,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


