


UMS05-1A80-75L | |
|---|---|
DigiKey Part Number | 374-1253-ND |
Manufacturer | |
Manufacturer Product Number | UMS05-1A80-75L |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VAC, 170VDC - Max | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.2 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 127,58400 Kč | 1 275,84 Kč |
| 75 | 112,72000 Kč | 8 454,00 Kč |
| 150 | 107,95773 Kč | 16 193,66 Kč |
| 300 | 103,36827 Kč | 31 010,48 Kč |
| 525 | 99,78930 Kč | 52 389,38 Kč |
| 1 050 | 95,51090 Kč | 100 286,45 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


