Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SMP-2A37-8PT

DigiKey Part Number
374-1427-5-ND
Manufacturer
Manufacturer Product Number
SMP-2A37-8PT
Description
SSR RELAY SPST-NO 450MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
450 mA
Series
On-State Resistance (Max)
1.6 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SOP
Circuit
Approval Agency
cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.17VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,79000 Kč111,79 Kč
1099,56400 Kč995,64 Kč
2595,09280 Kč2 377,32 Kč
5091,83100 Kč4 591,55 Kč
10088,68180 Kč8 868,18 Kč
25084,68000 Kč21 170,00 Kč
50081,77150 Kč40 885,75 Kč
1 00078,96101 Kč78 961,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,79000 Kč
Unit Price with VAT:135,26590 Kč