SMP-2A37-8DT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comus International
In Stock: 4 402
Unit Price: 67,15000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SMP-2A37-8DT

DigiKey Part Number
374-1428-5-ND
Manufacturer
Manufacturer Product Number
SMP-2A37-8DT
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
500 mA
Series
On-State Resistance (Max)
1.6 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-DIP
Circuit
Approval Agency
cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.17VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC37Comus International4 4021835-1213-ND67,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,91000 Kč109,91 Kč
1097,95800 Kč979,58 Kč
4590,82333 Kč4 087,05 Kč
9087,71133 Kč7 894,02 Kč
13585,93704 Kč11 601,50 Kč
27082,98789 Kč22 406,73 Kč
54080,13687 Kč43 273,91 Kč
1 03577,54881 Kč80 263,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,91000 Kč
Unit Price with VAT:132,99110 Kč