



SMP-1A40-6DT | |
|---|---|
DigiKey Part Number | 374-1432-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A40-6DT |
Description | SSR RELAY SPST-NO 50MA 0-1500V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 1500 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 200 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.17VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,78000 Kč | 267,78 Kč |
| 10 | 238,60800 Kč | 2 386,08 Kč |
| 25 | 227,85040 Kč | 5 696,26 Kč |
| 50 | 220,03800 Kč | 11 001,90 Kč |
| 100 | 212,48210 Kč | 21 248,21 Kč |
| 250 | 202,88480 Kč | 50 721,20 Kč |
| 500 | 195,90822 Kč | 97 954,11 Kč |
| 1 000 | 189,16814 Kč | 189 168,14 Kč |
| Unit Price without VAT: | 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 324,01380 Kč |

