Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SMP-1A36-6ST

DigiKey Part Number
374-1425-5-ND
Manufacturer
Manufacturer Product Number
SMP-1A36-6ST
Description
SSR RELAY SPST-NO 2.5A 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
2.5 A
Series
On-State Resistance (Max)
200 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.17VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 799
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,61000 Kč102,61 Kč
1091,49300 Kč914,93 Kč
2587,37640 Kč2 184,41 Kč
5084,38560 Kč4 219,28 Kč
15079,84460 Kč11 976,69 Kč
30077,10347 Kč23 131,04 Kč
60074,45448 Kč44 672,69 Kč
1 05072,38170 Kč76 000,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,61000 Kč
Unit Price with VAT:124,15810 Kč