



SMP-1A31-4PT | |
|---|---|
DigiKey Part Number | 374-1422-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A31-4PT |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 24 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency cURus |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 32,40640 Kč | 42 128,32 Kč |
| Unit Price without VAT: | 32,40640 Kč |
|---|---|
| Unit Price with VAT: | 39,21174 Kč |

