



SMP-1A23-4PT | |
|---|---|
DigiKey Part Number | 374-1417-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A23-4PT |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.17VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,09000 Kč | 202,09 Kč |
| 10 | 179,94100 Kč | 1 799,41 Kč |
| 25 | 171,84080 Kč | 4 296,02 Kč |
| 50 | 165,95140 Kč | 8 297,57 Kč |
| 100 | 160,25570 Kč | 16 025,57 Kč |
| 300 | 151,61880 Kč | 45 485,64 Kč |
| 500 | 147,75954 Kč | 73 879,77 Kč |
| 1 000 | 142,67727 Kč | 142 677,27 Kč |
| Unit Price without VAT: | 202,09000 Kč |
|---|---|
| Unit Price with VAT: | 244,52890 Kč |

