Magnet Samarium Cobalt (SmCo5) 0.197" Dia x 0.157" H (5.00mm x 4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCO5 5X4MM

DigiKey Part Number
374-1104-ND
Manufacturer
Manufacturer Product Number
SMCO5 5X4MM
Description
MAGNET 0.197"D X 0.157"THICK CYL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Magnet Samarium Cobalt (SmCo5) 0.197" Dia x 0.157" H (5.00mm x 4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Samarium Cobalt (SmCo5)
Finish
-
Grade
-
Gauss Strength
-
Size
0.197" Dia x 0.157" H (5.00mm x 4.00mm)
Operating Temperature
250°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
525,57600 Kč127,88 Kč
1024,31600 Kč243,16 Kč
2522,81240 Kč570,31 Kč
5021,79600 Kč1 089,80 Kč
25019,74652 Kč4 936,63 Kč
50018,98514 Kč9 492,57 Kč
1 00018,28737 Kč18 287,37 Kč
5 00016,88332 Kč84 416,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč