
SMCO5 1.9X3MM | |
|---|---|
DigiKey Part Number | 374-1102-ND |
Manufacturer | |
Manufacturer Product Number | SMCO5 1.9X3MM |
Description | MAGNET 0.074"D X 0.118"THICK CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnet Samarium Cobalt (SmCo5) 0.074" Dia x 0.118" H (1.88mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Samarium Cobalt (SmCo5) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.074" Dia x 0.118" H (1.88mm x 3.00mm) | |
Operating Temperature | 250°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 19,61200 Kč | 98,06 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,46200 Kč | 436,55 Kč |
| 50 | 16,65560 Kč | 832,78 Kč |
| 250 | 15,04380 Kč | 3 760,95 Kč |
| 500 | 14,44410 Kč | 7 222,05 Kč |
| 1 000 | 13,89501 Kč | 13 895,01 Kč |
| 5 000 | 12,78984 Kč | 63 949,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


