
SIL05-1C90-51D | |
|---|---|
DigiKey Part Number | 374-SIL05-1C90-51D-ND |
Manufacturer | |
Manufacturer Product Number | SIL05-1C90-51D |
Description | GENERAL PURPOSE REED RELAY, FORM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 700 µs | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,67000 Kč | 308,67 Kč |
| 10 | 274,88500 Kč | 2 748,85 Kč |
| 25 | 262,50000 Kč | 6 562,50 Kč |
| 50 | 253,49620 Kč | 12 674,81 Kč |
| 100 | 244,79050 Kč | 24 479,05 Kč |
| 250 | 233,73124 Kč | 58 432,81 Kč |
| 500 | 225,69406 Kč | 112 847,03 Kč |
| Unit Price without VAT: | 308,67000 Kč |
|---|---|
| Unit Price with VAT: | 373,49070 Kč |



