


SHV12-1A85-78L4K | |
|---|---|
DigiKey Part Number | 374-1409-5-ND |
Manufacturer | |
Manufacturer Product Number | SHV12-1A85-78L4K |
Description | RELAY REED SPST 1A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SHV12-1A85-78L4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 24 | 177,66917 Kč | 4 264,06 Kč |
| 48 | 167,85708 Kč | 8 057,14 Kč |
| 120 | 156,14642 Kč | 18 737,57 Kč |
| 264 | 147,25405 Kč | 38 875,07 Kč |
| 504 | 140,76867 Kč | 70 947,41 Kč |
| 1 008 | 134,59302 Kč | 135 669,76 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |



