


SHV12-1A85-78D4K | |
|---|---|
DigiKey Part Number | 374-1412-5-ND |
Manufacturer | |
Manufacturer Product Number | SHV12-1A85-78D4K |
Description | RELAY REED SPST 1A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SHV12-1A85-78D4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 24 | 193,44417 Kč | 4 642,66 Kč |
| 48 | 186,80354 Kč | 8 966,57 Kč |
| 72 | 183,02958 Kč | 13 178,13 Kč |
| 120 | 178,37625 Kč | 21 405,15 Kč |
| 264 | 171,42163 Kč | 45 255,31 Kč |
| 504 | 165,91671 Kč | 83 622,02 Kč |
| 1 008 | 160,20933 Kč | 161 491,00 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |






