SHV05-1A85-78xxK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SHV05-1A85-78xxK
How to Choose a Relay - Another Teaching Moment

SHV05-1A85-78L2K

DigiKey Part Number
374-1411-5-ND
Manufacturer
Manufacturer Product Number
SHV05-1A85-78L2K
Description
RELAY REED SPST 1A 5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
22 mA
Coil Type
Non Latching
Features
Magnetic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
1.1 ms
Release Time
0.1 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
-
Coil Resistance
220 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1182,71000 Kč182,71 Kč
24155,74375 Kč3 737,85 Kč
48150,40229 Kč7 219,31 Kč
72147,36167 Kč10 610,04 Kč
120143,61542 Kč17 233,85 Kč
264138,01784 Kč36 436,71 Kč
504133,58772 Kč67 328,21 Kč
1 008128,99307 Kč130 025,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,71000 Kč
Unit Price with VAT:221,07910 Kč