
S38-HS1-5KP21 | |
|---|---|
DigiKey Part Number | 374-S38-HS1-5KP21-ND |
Manufacturer | |
Manufacturer Product Number | S38-HS1-5KP21 |
Description | SEN HALL EFFECT SW DIGI W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Digital Wire Leads Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 12 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Barrel, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,43000 Kč | 1 431,43 Kč |
| 5 | 1 323,58800 Kč | 6 617,94 Kč |
| 10 | 1 283,35600 Kč | 12 833,56 Kč |
| 30 | 1 226,31833 Kč | 36 789,55 Kč |
| 50 | 1 202,32440 Kč | 60 116,22 Kč |
| 100 | 1 172,10210 Kč | 117 210,21 Kč |
| Unit Price without VAT: | 1 431,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 732,03030 Kč |


