
S18-SSTHS1-R5SA5-30 | |
|---|---|
DigiKey Part Number | 374-S18-SSTHS1-R5SA5-30-ND |
Manufacturer | |
Manufacturer Product Number | S18-SSTHS1-R5SA5-30 |
Description | SEN HALL EFFECT SW NPN CBL LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet NPN Cable Leads Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | NPN | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Frequency | 30 Hz | |
Voltage - Supply | 8V ~ 30V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 290,04000 Kč | 2 290,04 Kč |
| 5 | 2 127,81200 Kč | 10 639,06 Kč |
| 10 | 2 067,37900 Kč | 20 673,79 Kč |
| 30 | 1 981,58833 Kč | 59 447,65 Kč |
| 50 | 1 945,49820 Kč | 97 274,91 Kč |
| 100 | 1 900,03760 Kč | 190 003,76 Kč |
| Unit Price without VAT: | 2 290,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,94840 Kč |

