Magnetic Hall Effect Switch Ferrous Metals, Gear Tooth SPST-NO Cable Leads Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Hall Effect Switch Ferrous Metals, Gear Tooth SPST-NO Cable Leads Cylinder, Threaded - M12
Hall Effect and Reed Sensors in Industrial Robotics Applications
Hall Effect and Reed Sensors in Agriculture Applications

S12R-SSRDSO-NOSL5-500

DigiKey Part Number
374-S12R-SSRDSO-NOSL5-500-ND
Manufacturer
Manufacturer Product Number
S12R-SSRDSO-NOSL5-500
Description
SEN HALL SWITCH SPST-NO CBL LEAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Ferrous Metals, Gear Tooth SPST-NO Cable Leads Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Switch
Output Type
SPST-NO
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Cable Leads
Frequency
500 Hz
Voltage - Supply
8V ~ 32V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 110°C
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 144,66000 Kč3 144,66 Kč
52 931,36200 Kč14 656,81 Kč
102 851,86400 Kč28 518,64 Kč
302 739,00000 Kč82 170,00 Kč
502 691,50680 Kč134 575,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 144,66000 Kč
Unit Price with VAT:3 805,03860 Kč