



S12R-SSRDSO-NCSL5-001 | |
|---|---|
DigiKey Part Number | 374-S12R-SSRDSO-NCSL5-001-ND |
Manufacturer | |
Manufacturer Product Number | S12R-SSRDSO-NCSL5-001 |
Description | SEN HALL SWITCH SPST-NC CBL LEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Ferrous Metals, Gear Tooth SPST-NC Cable Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | SPST-NC | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable Leads | |
Frequency | 1 Hz | |
Voltage - Supply | 8V ~ 32V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 144,66000 Kč | 3 144,66 Kč |
| 5 | 2 931,36200 Kč | 14 656,81 Kč |
| 10 | 2 851,86400 Kč | 28 518,64 Kč |
| 30 | 2 739,00000 Kč | 82 170,00 Kč |
| 50 | 2 691,50680 Kč | 134 575,34 Kč |
| Unit Price without VAT: | 3 144,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 805,03860 Kč |

