Magnetic Hall Effect Switch Ferrous Metals, Gear Tooth NPN Connector Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12H-SSTDSO-R5CB2-001

DigiKey Part Number
374-S12H-SSTDSO-R5CB2-001-ND
Manufacturer
Manufacturer Product Number
S12H-SSTDSO-R5CB2-001
Description
SEN HALL EFFECT SW NPN CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Ferrous Metals, Gear Tooth NPN Connector Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Switch
Output Type
NPN
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
1 Hz
Voltage - Supply
8V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 110°C
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 419,39000 Kč2 419,39 Kč
52 249,34800 Kč11 246,74 Kč
102 185,95500 Kč21 859,55 Kč
302 095,98533 Kč62 879,56 Kč
502 058,13580 Kč102 906,79 Kč
1002 010,45350 Kč201 045,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 419,39000 Kč
Unit Price with VAT:2 927,46190 Kč