Magnetic Reed Sensors Magnet 0.500" Dia x 0.13" L (12.70mm x 3.2mm) Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-01-071

DigiKey Part Number
374-RM-01-071-ND
Manufacturer
Manufacturer Product Number
RM-01-071
Description
ANGULAR POSITION MAGNET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Sensors Magnet 0.500" Dia x 0.13" L (12.70mm x 3.2mm) Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Magnetic Reed Sensors
Manufacturer
Standex-Meder Electronics
Material - Magnet
Nd-Fe-B
Packaging
Bulk
Package / Case
Cylinder
Part Status
Active
Size
0.500" Dia x 0.13" L (12.70mm x 3.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,82000 Kč141,82 Kč
5127,80200 Kč639,01 Kč
10122,54700 Kč1 225,47 Kč
30115,12233 Kč3 453,67 Kč
50112,00660 Kč5 600,33 Kč
100108,08570 Kč10 808,57 Kč
500100,18732 Kč50 093,66 Kč
1 00097,24461 Kč97 244,61 Kč
Manufacturers Standard Package
Unit Price without VAT:141,82000 Kč
Unit Price with VAT:171,60220 Kč