
ORT 551/10-15 AT | |
|---|---|
DigiKey Part Number | 374-1093-ND |
Manufacturer | |
Manufacturer Product Number | ORT 551/10-15 AT |
Description | SWITCH REED SPDT 200MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 3VA 200mA (AC/DC) 30 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 30 V |
Manufacturer Standex-Meder Electronics | Power - Rated 3VA |
Series | Operate Time 1 ms |
Packaging Bulk | Release Time 0.5 ms |
Part Status Active | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPDT | Length - Overall 2.209" (56.10mm) |
Operate Range 10 ~ 15AT | Size - Body 0.100" Dia x 0.551" L (2.54mm x 14.00mm) |
Current - Switching 200mA (AC/DC) | Capacitance 1.5 pF |
Voltage - Switching AC 30 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 63,94300 Kč | 639,43 Kč |
| 25 | 59,26280 Kč | 1 481,57 Kč |
| 100 | 52,80820 Kč | 5 280,82 Kč |
| 250 | 49,06048 Kč | 12 265,12 Kč |
| 500 | 46,52528 Kč | 23 262,64 Kč |
| 1 000 | 44,24849 Kč | 44 248,49 Kč |
| 3 000 | 41,15270 Kč | 123 458,10 Kč |
| 5 000 | 39,91442 Kč | 199 572,10 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |


