Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 213/20-30 AT

DigiKey Part Number
374-1272-ND
Manufacturer
Manufacturer Product Number
ORD 213/20-30 AT
Description
SWITCH REED SPST-NO 100MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 30AT
Release Range
-
Current - Switching
100mA (AC/DC)
Voltage - Switching AC
24 V
Voltage - Switching DC
24 V
Power - Rated
1VA
Operate Time
0.3 ms
Release Time
0.05 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.409" (35.80mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
-
Operating Temperature
-
Capacitance
0.4 pF
Current - Carry
300mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,77800 Kč247,78 Kč
2523,02240 Kč575,56 Kč
10020,51290 Kč2 051,29 Kč
25019,01076 Kč4 752,69 Kč
50017,97512 Kč8 987,56 Kč
1 00017,03127 Kč17 031,27 Kč
3 00015,72638 Kč47 179,14 Kč
5 00015,19730 Kč75 986,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč