Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 213/15-20 AT

DigiKey Part Number
374-1086-ND
Manufacturer
Manufacturer Product Number
ORD 213/15-20 AT
Description
SWITCH REED SPST-NO 100MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
24 V
Manufacturer
Standex-Meder Electronics
Power - Rated
1VA
Series
Operate Time
0.3 ms
Packaging
Bulk
Release Time
0.05 ms
Part Status
Active
Mounting Type
Through Hole
Type
Glass Body Reed
Termination Style
Axial
Circuit
SPST-NO
Length - Overall
1.409" (35.80mm)
Operate Range
15 ~ 20AT
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Current - Switching
100mA (AC/DC)
Capacitance
0.4 pF
Voltage - Switching AC
24 V
Current - Carry
300mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1024,60900 Kč246,09 Kč
2522,86600 Kč571,65 Kč
10020,37370 Kč2 037,37 Kč
25018,88172 Kč4 720,43 Kč
50017,85314 Kč8 926,57 Kč
1 00016,91569 Kč16 915,69 Kč
3 00015,61966 Kč46 858,98 Kč
5 00015,09417 Kč75 470,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč