
MS02-NBR | |
|---|---|
DigiKey Part Number | 374-1386-ND |
Manufacturer | |
Manufacturer Product Number | MS02-NBR |
Description | MAG FLTNG NITRIL BUTADIEN RUBBER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Float For Level Sensors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Magnetic Float | |
For Use With/Related Products | Level Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 31,74800 Kč | 158,74 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 28,42280 Kč | 710,57 Kč |
| 50 | 27,18820 Kč | 1 359,41 Kč |
| 100 | 26,05220 Kč | 2 605,22 Kč |
| 500 | 23,77100 Kč | 11 885,50 Kč |
| 1 000 | 22,92226 Kč | 22 922,26 Kč |
| 5 000 | 21,21357 Kč | 106 067,85 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


