


MS01-PA | |
|---|---|
DigiKey Part Number | 374-1308-ND |
Manufacturer | |
Manufacturer Product Number | MS01-PA |
Description | MAGNET FLOATING MS01-PA BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Float For Sensors LS01, LS02, LS02-S, LS04, LS05 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Magnetic Float | |
For Use With/Related Products | Sensors LS01, LS02, LS02-S, LS04, LS05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 5 | 44,09600 Kč | 220,48 Kč |
| 10 | 42,05900 Kč | 420,59 Kč |
| 25 | 39,63600 Kč | 990,90 Kč |
| 80 | 36,94075 Kč | 2 955,26 Kč |
| 160 | 35,51419 Kč | 5 682,27 Kč |
| 560 | 33,22896 Kč | 18 608,22 Kč |
| 1 040 | 32,22588 Kč | 33 514,92 Kč |
| 5 040 | 29,99248 Kč | 151 162,10 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

