
MRE12-2A85-P | |
|---|---|
DigiKey Part Number | 374-MRE12-2A85-P-ND |
Manufacturer | |
Manufacturer Product Number | MRE12-2A85-P |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 30 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 8.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Through Hole | Operate Time 1.1 ms |
Coil Voltage 12VDC | Release Time 400 µs |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 1 A | Coil Resistance 400 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 16 | 264,39125 Kč | 4 230,26 Kč |
| 32 | 255,32250 Kč | 8 170,32 Kč |
| 64 | 246,55922 Kč | 15 779,79 Kč |
| 112 | 239,70152 Kč | 26 846,57 Kč |
| 256 | 229,90840 Kč | 58 856,55 Kč |
| 512 | 222,00217 Kč | 113 665,11 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |









