
MK24-D-3 | |
|---|---|
DigiKey Part Number | 374-1288-2-ND - Tape & Reel (TR) 374-1288-1-ND - Cut Tape (CT) 374-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24-D-3 |
Description | SWITCH REED SPST-NO 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 46 ~ 90AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 46 ~ 90AT | |
Release Range | - | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 3W | |
Operate Time | 0.2 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.217" (5.51mm) | |
Size - Body | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | |
Height Above Board | 0.071" (1.80mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.1 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 93,29400 Kč | 932,94 Kč |
| 25 | 86,41920 Kč | 2 160,48 Kč |
| 100 | 77,06900 Kč | 7 706,90 Kč |
| 250 | 71,70144 Kč | 17 925,36 Kč |
| 500 | 68,09400 Kč | 34 047,00 Kč |
| 1 000 | 67,14530 Kč | 67 145,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,02159 Kč | 124 043,18 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |

